New Product
SD05.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP1201H.C

DigiKey Part Number
600-RCLAMP1201H.CTR-ND - Tape & Reel (TR)
600-RCLAMP1201H.CCT-ND - Cut Tape (CT)
600-RCLAMP1201H.CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP1201H.C
Description
1-LINE 12.0V 5PF 27A SOD-323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.7V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.5V
Voltage - Clamping (Max) @ Ipp
25.7V
Current - Peak Pulse (10/1000µs)
35A (8/20µs)
Power - Peak Pulse
1100W (1.1kW)
Power Line Protection
Yes
Applications
Ethernet, Telecom, USB
Capacitance @ Frequency
3.3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.6.54000kr.65.40
100kr.4.36730kr.436.73
500kr.3.43424kr.1,717.12
1.000kr.3.13406kr.3,134.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.75284kr.8,258.52
6.000kr.2.56101kr.15,366.06
9.000kr.2.49212kr.22,429.08
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000