



RCLAMP0521Z.TFT | |
|---|---|
DigiKey Part Number | RCLAMP0521Z.TFTTR-ND - Tape & Reel (TR) RCLAMP0521Z.TFTCT-ND - Cut Tape (CT) RCLAMP0521Z.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0521Z.TFT |
Description | TVS DIODE 5VWM 15VC SLP0603P2X3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.35pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.92000 | kr.6.92 |
| 10 | kr.4.31400 | kr.43.14 |
| 100 | kr.2.81270 | kr.281.27 |
| 500 | kr.2.16760 | kr.1,083.80 |
| 1.000 | kr.1.95973 | kr.1,959.73 |
| 2.000 | kr.1.78477 | kr.3,569.54 |
| 5.000 | kr.1.59531 | kr.7,976.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.1.41860 | kr.21,279.00 |
| 30.000 | kr.1.32970 | kr.39,891.00 |
| 45.000 | kr.1.28444 | kr.57,799.80 |
| Unit Price without VAT: | kr.6.92000 |
|---|---|
| Unit Price with VAT: | kr.8.65000 |



