NTC Thermistor 10k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

103KT1005T-1P

DigiKey Part Number
4316-103KT1005T-1PTR-ND - Tape & Reel (TR)
4316-103KT1005T-1PCT-ND - Cut Tape (CT)
4316-103KT1005T-1PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
103KT1005T-1P
Description
NTC THERMISTORS 10 KOHM 1% 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Semitec USA Corp
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
3.5 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.242
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.73874kr.7,387.40
20.000kr.0.71088kr.14,217.60
30.000kr.0.69567kr.20,870.10
50.000kr.0.67757kr.33,878.50
70.000kr.0.66627kr.46,638.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
5kr.1.28000kr.6.40
10kr.1.20500kr.12.05
25kr.1.11600kr.27.90
50kr.1.05620kr.52.81
100kr.1.00170kr.100.17
500kr.0.89178kr.445.89
1.000kr.0.85102kr.851.02
5.000kr.0.76916kr.3,845.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
5kr.1.23000kr.6.15
10kr.1.16000kr.11.60
25kr.1.07280kr.26.82
50kr.1.01560kr.50.78
100kr.0.96300kr.96.30
500kr.0.85742kr.428.71
1.000kr.0.81824kr.818.24
5.000kr.0.73957kr.3,697.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750