
SCCT 80/80 300/5 A VA 1.5 CL 1 -CE | |
|---|---|
DigiKey Part Number | 4106-SCCT80/80300/5AVA1.5CL1-CE-ND |
Manufacturer | |
Manufacturer Product Number | SCCT 80/80 300/5 A VA 1.5 CL 1 -CE |
Description | SPLIT CORE CURRENT TRANSFORMER 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 50Hz ~ 60Hz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 300:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination Style | Terminal Block | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.395.46000 | kr.395.46 |
| 10 | kr.355.50700 | kr.3,555.07 |
| 25 | kr.344.85240 | kr.8,621.31 |
| 50 | kr.338.22980 | kr.16,911.49 |
| 100 | kr.332.63100 | kr.33,263.10 |
| Unit Price without VAT: | kr.395.46000 |
|---|---|
| Unit Price with VAT: | kr.494.32500 |

