
PID500-U-C-1-CU | |
|---|---|
DigiKey Part Number | 4106-PID500-U-C-1-CU-ND |
Manufacturer | |
Manufacturer Product Number | PID500-U-C-1-CU |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PID500-U-C-1-CU Models |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Selec Controls USA Inc. | Display Type LED - Dual Color Characters |
Packaging Box | Display Characters - Height 0.602" (15.30mm), 0.315" (8.00mm) |
Part Status Active | Voltage - Supply 90 ~ 270VAC/DC |
Type Temperature Controller | Panel Cutout Dimensions Square - 48.00mm x 48.00mm |
Input Range -199°C ~ 1750°C, -328°F ~ 3182°F, 0 ~ 20mA, 0 ~ 10VDC, -5 ~ 56mV | Mounting Type Panel Mount |
Output Type Relay (2) | Termination Style Screw Terminal |
Control Method On/Off, Proportional (PID) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Communications RS-485 (Modbus) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.680.31400 | kr.6,803.14 |
| Unit Price without VAT: | kr.680.31400 |
|---|---|
| Unit Price with VAT: | kr.850.39250 |

