800SD-2-230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800SD-2-110

DigiKey Part Number
4106-800SD-2-110-ND
Manufacturer
Manufacturer Product Number
800SD-2-110
Description
RELAY TIME DELAY 60SEC 5A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Star Delta Controller Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 60 Sec Delay 5A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Star Delta Controller
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 60 Sec
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
110VAC
Termination Style
Screw Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.158.41000kr.158.41
10kr.141.08700kr.1,410.87
25kr.134.72520kr.3,368.13
50kr.130.10040kr.6,505.02
100kr.125.62990kr.12,562.99
250kr.119.95116kr.29,987.79
500kr.115.82330kr.57,911.65
Manufacturers Standard Package
Unit Price without VAT:kr.158.41000
Unit Price with VAT:kr.198.01250