


5707.0805.313 | |
|---|---|
DigiKey Part Number | 486-6243-ND |
Manufacturer | |
Manufacturer Product Number | 5707.0805.313 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5707.0805.313 Models |
Category | Current Rating - Filter 8A |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Shielded |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Rectangular - 36.00mm x 33.50mm |
Current Rating - Appliance Inlet 8A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 3 | Approval Agency cULus, ENEC |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.306.54000 | kr.306.54 |
| 10 | kr.260.56100 | kr.2,605.61 |
| 30 | kr.241.13133 | kr.7,233.94 |
| 50 | kr.232.60200 | kr.11,630.10 |
| 100 | kr.221.51140 | kr.22,151.14 |
| 250 | kr.207.66288 | kr.51,915.72 |
| Unit Price without VAT: | kr.306.54000 |
|---|---|
| Unit Price with VAT: | kr.383.17500 |



