Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4430.2149

DigiKey Part Number
TA45-A324LJ06C0-ND
Manufacturer
Manufacturer Product Number
4430.2149
Description
CIR BRKR THRM 600MA 240VAC 60VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 600mA 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
600mA
Manufacturer
SCHURTER Inc.
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
60 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
2
Mounting Type
Panel Mount
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.273.82550kr.5,476.51
Manufacturers Standard Package
Unit Price without VAT:kr.273.82550
Unit Price with VAT:kr.342.28188