




4404.0004 | |
|---|---|
DigiKey Part Number | 486-2319-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0004 |
Description | CIR BRKR THRM 10A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.35000 | kr.25.35 |
| 5 | kr.21.02800 | kr.105.14 |
| 10 | kr.19.40200 | kr.194.02 |
| 50 | kr.16.09280 | kr.804.64 |
| 100 | kr.14.84270 | kr.1,484.27 |
| 300 | kr.13.04857 | kr.3,914.57 |
| 500 | kr.12.28506 | kr.6,142.53 |
| 1.000 | kr.11.99700 | kr.11,997.00 |
| Unit Price without VAT: | kr.25.35000 |
|---|---|
| Unit Price with VAT: | kr.31.68750 |


