1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3412.0115.24

DigiKey Part Number
486-3412.0115.24TR-ND - Tape & Reel (TR)
486-3412.0115.24CT-ND - Cut Tape (CT)
486-3412.0115.24DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3412.0115.24
Description
FUSE BRD MNT 1A 32VAC 63VDC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3412.0115.24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.06
Part Status
Active
Approval Agency
cURus
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.075 Ohms
Voltage Rating - AC
32 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0467001.NRLittelfuse Inc.55.191F1393CT-NDkr.11.48000Direct
F0603E1R00FSTRKYOCERA AVX1.487478-2862-1-NDkr.2.79000Direct
MFU0603FF01000P100Vishay12.040MFU06031.00CT-NDkr.2.16000Direct
MFU0603FF01000P500Vishay49.996749-1742-1-NDkr.1.65000Direct
TR-0603HV1-REaton - Electronics Division4.139283-TR-0603HV1-RCT-NDkr.2.22000Direct
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
5kr.4.98400kr.24.92
10kr.4.59700kr.45.97
50kr.3.81540kr.190.77
100kr.3.52060kr.352.06
250kr.3.16444kr.791.11
500kr.2.91830kr.1,459.15
1.000kr.2.69044kr.2,690.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.22345kr.11,117.25
10.000kr.2.04601kr.20,460.10
15.000kr.1.95748kr.29,362.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500