
3410.0240.03 | |
|---|---|
DigiKey Part Number | 486-3410.0240.03TR-ND - Tape & Reel (TR) 486-3410.0240.03CT-ND - Cut Tape (CT) 486-3410.0240.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0240.03 |
Description | FUSE BRD MNT 5A 32VAC 125VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.23 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.69000 | kr.35.69 |
| 5 | kr.29.58200 | kr.147.91 |
| 10 | kr.27.30000 | kr.273.00 |
| 50 | kr.22.64520 | kr.1,132.26 |
| 100 | kr.20.88590 | kr.2,088.59 |
| 250 | kr.18.75700 | kr.4,689.25 |
| 500 | kr.17.28322 | kr.8,641.61 |
| 1.000 | kr.16.97535 | kr.16,975.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.94741 | kr.41,842.23 |
| Unit Price without VAT: | kr.35.69000 |
|---|---|
| Unit Price with VAT: | kr.44.61250 |


