
1241.6455 | |
|---|---|
DigiKey Part Number | 486-4992-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6455 |
Description | MCS30 NO 00 A12 RI RGY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red/Yellow | |
Illumination Voltage (Nominal) | 5 ~ 28 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 30.30mm Dia | |
Operating Temperature | -20°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.633.98000 | kr.633.98 |
| 20 | kr.522.78700 | kr.10,455.74 |
| 40 | kr.499.86250 | kr.19,994.50 |
| 60 | kr.486.90450 | kr.29,214.27 |
| 100 | kr.471.02910 | kr.47,102.91 |
| Unit Price without VAT: | kr.633.98000 |
|---|---|
| Unit Price with VAT: | kr.792.47500 |

