
0040.1162 | |
|---|---|
DigiKey Part Number | 0040.1162-ND |
Manufacturer | |
Manufacturer Product Number | 0040.1162 |
Description | CONN DBL TIP PLUG STACK SLDR RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tip Plug, Double, Stackable Connector Standard Tip Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.42000 | kr.100.42 |
| 10 | kr.85.34400 | kr.853.44 |
| 25 | kr.79.99760 | kr.1,999.94 |
| 50 | kr.76.17920 | kr.3,808.96 |
| 100 | kr.72.54400 | kr.7,254.40 |
| 300 | kr.67.13727 | kr.20,141.18 |
| 500 | kr.64.76314 | kr.32,381.57 |
| 1.000 | kr.61.67642 | kr.61,676.42 |
| Unit Price without VAT: | kr.100.42000 |
|---|---|
| Unit Price with VAT: | kr.125.52500 |

