
XY2CH13170 | |
|---|---|
DigiKey Part Number | 5452-XY2CH13170-ND |
Manufacturer | |
Manufacturer Product Number | XY2CH13170 |
Description | CABLE PULL SWITCH DPST 3A 240V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch DPST-NC 3A (AC), 270mA (DC) 240V |
Datasheet | Datasheet |
Category | Voltage Rating - AC 240V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 250V |
Series | Maximum Cable Length 30m |
Packaging Box | Features Push Button Emergency Stop Switch |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Weight 1.9 lbs (861.8 g) |
Current Rating (Amps) 3A (AC), 270mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,067.12000 | kr.3,067.12 |
| 5 | kr.2,674.74000 | kr.13,373.70 |
| 10 | kr.2,521.25200 | kr.25,212.52 |
| 25 | kr.2,470.02160 | kr.61,750.54 |
| Unit Price without VAT: | kr.3,067.12000 |
|---|---|
| Unit Price with VAT: | kr.3,833.90000 |

