
ZB4BG5 | |
|---|---|
DigiKey Part Number | 4008-ZB4BG5-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BG5 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.550.85000 | kr.550.85 |
| 10 | kr.475.04000 | kr.4,750.40 |
| 25 | kr.447.74640 | kr.11,193.66 |
| 50 | kr.433.44000 | kr.21,672.00 |
| Unit Price without VAT: | kr.550.85000 |
|---|---|
| Unit Price with VAT: | kr.688.56250 |







