
ZA2BD5 | |
|---|---|
DigiKey Part Number | 4008-ZA2BD5-ND |
Manufacturer | |
Manufacturer Product Number | ZA2BD5 |
Description | SWITCH SELECTOR 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZA2BD5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | - | |
Current Rating (Amps) | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.03000 | kr.257.03 |
| 5 | kr.220.64200 | kr.1,103.21 |
| 10 | kr.206.54800 | kr.2,065.48 |
| 25 | kr.189.20960 | kr.4,730.24 |
| 50 | kr.178.58500 | kr.8,929.25 |
| Unit Price without VAT: | kr.257.03000 |
|---|---|
| Unit Price with VAT: | kr.321.28750 |


