
XB7NL4532 | |
|---|---|
DigiKey Part Number | 4008-XB7NL4532-ND |
Manufacturer | |
Manufacturer Product Number | XB7NL4532 |
Description | PUSH BUTTON, HARMONY XB7, PB, PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB7NL4532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 600mA (AC), 220mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.207.95000 | kr.207.95 |
| 10 | kr.179.42600 | kr.1,794.26 |
| 30 | kr.167.17100 | kr.5,015.13 |
| 50 | kr.161.75180 | kr.8,087.59 |
| 100 | kr.154.66710 | kr.15,466.71 |
| 250 | kr.150.93000 | kr.37,732.50 |
| Unit Price without VAT: | kr.207.95000 |
|---|---|
| Unit Price with VAT: | kr.259.93750 |

