XALD02H7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALD02H7

DigiKey Part Number
4008-XALD02H7-ND
Manufacturer
Manufacturer Product Number
XALD02H7
Description
HARMONY, ENCLOSURE, DARK GREY LI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Control Station Standard
Datasheet
 Datasheet
EDA/CAD Models
XALD02H7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Applications
Standard
Type
Control Station
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.227.26000kr.227.26
10kr.205.81100kr.2,058.11
25kr.197.84200kr.4,946.05
50kr.192.01660kr.9,600.83
100kr.186.36100kr.18,636.10
250kr.184.00000kr.46,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.227.26000
Unit Price with VAT:kr.284.07500