XVR10B04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVR10B04
Harmony Signaling for Operational Efficiency

XVR10B04

DigiKey Part Number
4008-XVR10B04-ND
Manufacturer
Manufacturer Product Number
XVR10B04
Description
COMPLETE UNIT RED LED ROTATING
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Cable Leads
Datasheet
 Datasheet
EDA/CAD Models
XVR10B04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Rotating
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Cable Leads
Ingress Protection
IP23
Operating Temperature
-10°C ~ 50°C
Weight
1.1 lbs (499.0 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,316.67000kr.1,316.67
Manufacturers Standard Package
Unit Price without VAT:kr.1,316.67000
Unit Price with VAT:kr.1,645.83750