
9001SKS11FR | |
|---|---|
DigiKey Part Number | 4008-9001SKS11FR-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKS11FR |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.356.29000 | kr.356.29 |
| Unit Price without VAT: | kr.356.29000 |
|---|---|
| Unit Price with VAT: | kr.445.36250 |

