
XB6ECW5B2P | |
|---|---|
DigiKey Part Number | 4008-XB6ECW5B2P-ND |
Manufacturer | |
Manufacturer Product Number | XB6ECW5B2P |
Description | ILLUMINATED MONOLITHIC PUSH BUTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | XB6ECW5B2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 1.5A (AC), 1A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.30000 | kr.178.30 |
| 10 | kr.153.82400 | kr.1,538.24 |
| 25 | kr.145.01640 | kr.3,625.41 |
| 50 | kr.138.67900 | kr.6,933.95 |
| 100 | kr.132.60800 | kr.13,260.80 |
| 250 | kr.127.84000 | kr.31,960.00 |
| Unit Price without VAT: | kr.178.30000 |
|---|---|
| Unit Price with VAT: | kr.222.87500 |



