


RXM4AB3ED | |
|---|---|
DigiKey Part Number | 4008-RXM4AB3ED-ND |
Manufacturer | |
Manufacturer Product Number | RXM4AB3ED |
Description | HARMONY, MINIATURE PLUG-IN RELAY |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 1500VA, 168W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, CSA, IECEE, GOST, Lloyd's, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.56 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 |
| 10 | kr.60.76200 | kr.607.62 |
| 25 | kr.58.02240 | kr.1,450.56 |
| 50 | kr.56.03080 | kr.2,801.54 |
| 100 | kr.54.10750 | kr.5,410.75 |
| Unit Price without VAT: | kr.68.22000 |
|---|---|
| Unit Price with VAT: | kr.85.27500 |

