
QBA222004 | |
|---|---|
DigiKey Part Number | 4008-QBA222004-ND |
Manufacturer | |
Manufacturer Product Number | QBA222004 |
Description | MOLDED CASE CIRCUIT BREAKER 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 200A AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Schneider Electric | Current Rating (Amps) 200A |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,849.85000 | kr.3,849.85 |
| Unit Price without VAT: | kr.3,849.85000 |
|---|---|
| Unit Price with VAT: | kr.4,812.31250 |

