
56363 | |
|---|---|
DigiKey Part Number | 4008-56363-ND |
Manufacturer | |
Manufacturer Product Number | 56363 |
Description | GROUND FAULT RELAY RH21M 30/300M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 220 ~ 240VAC | |
Trip Range | 300mA | |
Delay Time | 0.06s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset | |
Operating Temperature | -35°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,678.72000 | kr.12,678.72 |
| Unit Price without VAT: | kr.12,678.72000 |
|---|---|
| Unit Price with VAT: | kr.15,848.40000 |

