



SSP3A250B7T | |
|---|---|
DigiKey Part Number | 4008-SSP3A250B7T-ND |
Manufacturer | |
Manufacturer Product Number | SSP3A250B7T |
Description | SSR RELAY SPST-NO 50A 48-530V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | SSP3A250B7T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 36VAC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Hockey Puck | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,289.41000 | kr.1,289.41 |
| 10 | kr.1,148.01300 | kr.11,480.13 |
| 25 | kr.1,096.09480 | kr.27,402.37 |
| 50 | kr.1,058.35780 | kr.52,917.89 |
| Unit Price without VAT: | kr.1,289.41000 |
|---|---|
| Unit Price with VAT: | kr.1,611.76250 |






