
NSYSM1610302D | |
|---|---|
DigiKey Part Number | 4008-NSYSM1610302D-ND |
Manufacturer | |
Manufacturer Product Number | NSYSM1610302D |
Description | ENCLOSURE STL 62.99"L X 39.37"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 62.992" L x 39.370" W (1600.00mm x 1000.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSM1610302D Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 2530in² (1.632 m²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Light Gray |
Size / Dimension 62.992" L x 39.370" W (1600.00mm x 1000.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,708.56000 | kr.8,708.56 |
| Unit Price without VAT: | kr.8,708.56000 |
|---|---|
| Unit Price with VAT: | kr.10,885.70000 |















