
NSYRCKP12 | |
|---|---|
DigiKey Part Number | 4008-NSYRCKP12-ND |
Manufacturer | |
Manufacturer Product Number | NSYRCKP12 |
Description | PARTIAL FIXED RACK 19" 12U |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame Open Rack, Double Frame 23.622" L (600.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | NSYRCKP12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Swing Frame | |
Style | Open Rack, Double Frame | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.622" L (600.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.497.73000 | kr.497.73 |
| Unit Price without VAT: | kr.497.73000 |
|---|---|
| Unit Price with VAT: | kr.622.16250 |

