
HMISTU855S | |
|---|---|
DigiKey Part Number | 4008-HMISTU855S-ND |
Manufacturer | |
Manufacturer Product Number | HMISTU855S |
Description | 5.7" TOUCH SCREEN WITH SOFTWARE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Blue | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,975.68000 | kr.6,975.68 |
| 10 | kr.6,041.20300 | kr.60,412.03 |
| Unit Price without VAT: | kr.6,975.68000 |
|---|---|
| Unit Price with VAT: | kr.8,719.60000 |

