
NRKF36000S20AAYP | |
|---|---|
DigiKey Part Number | 4008-NRKF36000S20AAYP-ND |
Manufacturer | |
Manufacturer Product Number | NRKF36000S20AAYP |
Description | AUTOMATIC MOLDED CASE SWITCH 600 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2kA 600 V AC DC Automatic Reset Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2kA |
Manufacturer Schneider Electric | Voltage Rating - AC 600 V |
Packaging Box | Actuator Type Automatic Reset |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125,613.09000 | kr.125,613.09 |
| Unit Price without VAT: | kr.125,613.09000 |
|---|---|
| Unit Price with VAT: | kr.157,016.36250 |

