
C163TM125 | |
|---|---|
DigiKey Part Number | 4008-C163TM125-ND |
Manufacturer | |
Manufacturer Product Number | C163TM125 |
Description | TRIP UNIT NSX160 AC 3P3D 125A TM |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 125A 690 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |

