
AZ5DE010D | |
|---|---|
DigiKey Part Number | 4008-AZ5DE010D-ND |
Manufacturer | |
Manufacturer Product Number | AZ5DE010D |
Description | TWIN CABLE END DISPENSER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Schneider Electric | Style DIN |
Series | Size Two x 18 AWG (1.00mm²) |
Packaging Box | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Red |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1381010 | American Electrical Inc. | 71.266 | 288-1127-ND | kr.0.89000 | Parametric Equivalent |
| 2776.0 | Altech Corporation | 0 | 2776.0-ND | kr.1.14120 | Parametric Equivalent |
| 2776.0/100 | Altech Corporation | 76 | 1920-1817-ND | kr.1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |










