Selector Switch 3 Position DPST-NO/NC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKS72FBH37

DigiKey Part Number
4008-9001SKS72FBH37-ND
Manufacturer
Manufacturer Product Number
9001SKS72FBH37
Description
SWITCH SELECTOR 3POS DPST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9001SKS72FBH37 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off, Off-On
Manufacturer
Schneider Electric
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 30.00mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Operating Temperature
-25°C ~ 70°C
Number of Positions
3
Approval Agency
CE, CSA, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.697.65000kr.697.65
Manufacturers Standard Package
Unit Price without VAT:kr.697.65000
Unit Price with VAT:kr.872.06250