
A9F53432 | |
|---|---|
DigiKey Part Number | 4008-A9F53432-ND |
Manufacturer | |
Manufacturer Product Number | A9F53432 |
Description | ACTI9 IC60H 4P B 32A MCB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 32A 440 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Schneider Electric | Voltage Rating - AC 440 V |
Series | Actuator Type Toggle |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,510.64000 | kr.2,510.64 |
| Unit Price without VAT: | kr.2,510.64000 |
|---|---|
| Unit Price with VAT: | kr.3,138.30000 |

