
9001K94RM | |
|---|---|
DigiKey Part Number | 4008-9001K94RM-ND |
Manufacturer | |
Manufacturer Product Number | 9001K94RM |
Description | MUSHROOM KNOB METAL W/SET SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Cap Screw On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | - | |
Color | - | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Screw On | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.314.37000 | kr.314.37 |
| 10 | kr.284.65900 | kr.2,846.59 |
| Unit Price without VAT: | kr.314.37000 |
|---|---|
| Unit Price with VAT: | kr.392.96250 |

