8501XO40XTE1V02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8501XO40XTE1V02

DigiKey Part Number
4008-8501XO40XTE1V02-ND
Manufacturer
Manufacturer Product Number
8501XO40XTE1V02
Description
RELAY 600VAC 10AMP NEMA +OPTIONS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (4 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600VAC - Max
Load - Max Switching
6000VA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
16 ms
Operating Temperature
-40°C ~ 71°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,608.96000kr.3,608.96
Manufacturers Standard Package
Unit Price without VAT:kr.3,608.96000
Unit Price with VAT:kr.4,511.20000