8501XO30V02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8501XO30V02
8501XO40V06

8501XO40V06

DigiKey Part Number
4008-8501XO40V06-ND
Manufacturer
Manufacturer Product Number
8501XO40V06
Description
RELAY 600VAC 10AMP NEMA +OPTIONS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (4 Form A) 480VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
10 A
Switching Voltage
600VAC - Max
Load - Max Switching
6000VA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
408 VAC
Must Release Voltage
-
Operate Time
15 ms
Release Time
16 ms
Operating Temperature
-40°C ~ 71°C
Contact Material
-
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,405.91000kr.1,405.91
10kr.1,251.76400kr.12,517.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,405.91000
Unit Price with VAT:kr.1,757.38750