
70-725-1 | |
|---|---|
DigiKey Part Number | 4008-70-725-1-ND |
Manufacturer | |
Manufacturer Product Number | 70-725-1 |
Description | LOGIC STYLE SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 70-725-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 6 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | 725 Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.228.67000 | kr.228.67 |
| 10 | kr.203.63500 | kr.2,036.35 |
| Unit Price without VAT: | kr.228.67000 |
|---|---|
| Unit Price with VAT: | kr.285.83750 |



