9S1224M402 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.149.45067
Datasheet
Image for 9S1224M402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9S1224M402

DigiKey Part Number
9S1224M402-ND
Manufacturer
Manufacturer Product Number
9S1224M402
Description
FAN AXIAL 120X25MM 24VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S1224M402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
24.0dB(A)
Mfr
Power (Watts)
1.44 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.309 lb (140.16 g)
Width
25.00mm
Current Rating (Amps)
0.060A
Air Flow
58.6 CFM (1.64m³/min)
Voltage Range
14 ~ 26.4VDC
Static Pressure
0.090 in H2O (22.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9S1224M4021Sanyo Denki America Inc.09S1224M4021-NDkr.149.45067Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
30kr.149.45067kr.4,483.52
Manufacturers Standard Package
Unit Price without VAT:kr.149.45067
Unit Price with VAT:kr.186.81334