
9LG1412P1A001 | |
|---|---|
DigiKey Part Number | 1688-2299-ND |
Manufacturer | |
Manufacturer Product Number | 9LG1412P1A001 |
Description | FAN AXIAL 140X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Ball 282.0 CFM (7.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 282.0 CFM (7.90m³/min) | |
Static Pressure | 2.070 in H2O (515.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.0dB(A) | |
Power (Watts) | 44.64 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | 3.72A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 180000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,088.45000 | kr.1,088.45 |
| 14 | kr.849.66429 | kr.11,895.30 |
| 28 | kr.847.36929 | kr.23,726.34 |
| Unit Price without VAT: | kr.1,088.45000 |
|---|---|
| Unit Price with VAT: | kr.1,360.56250 |



