cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9LG0612H4D001

DigiKey Part Number
9LG0612H4D001-ND
Manufacturer
Manufacturer Product Number
9LG0612H4D001
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
27.5 CFM (0.770m³/min)
Static Pressure
0.389 in H2O (96.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
35.0dB(A)
Power (Watts)
2.04 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
0.170A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
180000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
80kr.307.91200kr.24,632.96
Manufacturers Standard Package
Unit Price without VAT:kr.307.91200
Unit Price with VAT:kr.384.89000