Parametric Equivalent

9GA0824H40011 | |
|---|---|
DigiKey Part Number | 9GA0824H40011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0824H40011 |
Description | FAN AXIAL 80X25.2MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 51.5 CFM (1.44m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.4 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.20mm | Current Rating (Amps) 0.100A |
Air Flow 51.5 CFM (1.44m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0824H4001 | Sanyo Denki America Inc. | 0 | 9GA0824H4001-ND | kr.107.16542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.107.16542 | kr.7,715.91 |
| Unit Price without VAT: | kr.107.16542 |
|---|---|
| Unit Price with VAT: | kr.133.95678 |


