Parametric Equivalent




9G0824G1021 | |
|---|---|
DigiKey Part Number | 1688-1975-ND |
Manufacturer | |
Manufacturer Product Number | 9G0824G1021 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 90.0 CFM (2.52m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9G0824G1021 Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 13.4 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.375 lb (170.1 g) |
Width 38.00mm | Current Rating (Amps) 0.560A |
Air Flow 90.0 CFM (2.52m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.847 in H2O (211.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9G0824G102 | Sanyo Denki America Inc. | 11 | 1688-1974-ND | kr.23.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.31000 | kr.193.31 |
| 10 | kr.155.27900 | kr.1,552.79 |
| 27 | kr.140.21259 | kr.3,785.74 |
| 54 | kr.130.39259 | kr.7,041.20 |
| 108 | kr.122.91676 | kr.13,275.01 |
| Unit Price without VAT: | kr.193.31000 |
|---|---|
| Unit Price with VAT: | kr.241.63750 |










