
9BMB24H202 | |
|---|---|
DigiKey Part Number | 9BMB24H202-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB24H202 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 39.2 CFM (1.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 57.0dB(A) |
Mfr | Power (Watts) 13.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Rectangular/Rounded - 97.1mm L x 95mm H | Weight 0.419 lb (190.06 g) |
Width 33.00mm | Current Rating (Amps) 0.550A |
Air Flow 39.2 CFM (1.10m³/min) | Voltage Range 12 ~ 26.4VDC |
Static Pressure 1.968 in H2O (490.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr.202.42813 | kr.6,477.70 |
| Unit Price without VAT: | kr.202.42813 |
|---|---|
| Unit Price with VAT: | kr.253.03516 |

