109R0812S4D011 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 0
Unit Price: kr.92.71613
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109R0812S4D011

DigiKey Part Number
109R0812S4D011-ND
Manufacturer
Manufacturer Product Number
109R0812S4D011
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 42.4 CFM (1.19m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0812S4D011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
34.0dB(A)
Mfr
Power (Watts)
2.16 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.243 lb (110.22 g)
Width
25.00mm
Current Rating (Amps)
0.180A
Air Flow
42.4 CFM (1.19m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.193 in H2O (48.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
60000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9RA0812S4D0011Sanyo Denki America Inc.01688-9RA0812S4D0011-NDkr.92.71613MFR Recommended
Last Time Buy
Last Time Buy Date: 15/12/2026
All prices are in DKK
Box
QuantityUnit PriceExt Price
80kr.92.87075kr.7,429.66
Unit Price without VAT:kr.92.87075
Unit Price with VAT:kr.116.08844