
SJPL-L4V | |
|---|---|
DigiKey Part Number | SJPL-L4V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-L4V |
Description | DIODE STANDARD 400V 3A SJP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount SJP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SJP |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJPL-L4 | Sanken Electric USA Inc. | 0 | SJPL-L4-ND | kr.1.99277 | Parametric Equivalent |
| SJPL-L4VL | Sanken Electric USA Inc. | 0 | SJPL-L4VL-ND | kr.1.99277 | Parametric Equivalent |
| SJPL-L4VR | Sanken Electric USA Inc. | 0 | SJPL-L4VRTR-ND | kr.1.99277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.1.99277 | kr.3,586.99 |
| 3.600 | kr.1.95272 | kr.7,029.79 |
| Unit Price without VAT: | kr.1.99277 |
|---|---|
| Unit Price with VAT: | kr.2.49096 |


