
ES01FW | |
|---|---|
DigiKey Part Number | ES01FW-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES01FW |
Description | DIODE STANDARD 1500V 500MA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 500mA Through Hole |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 10 µA @ 1500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES 1FV | Sanken Electric USA Inc. | 0 | ES1FV-ND | kr.4.29598 | Parametric Equivalent |
| ES 1FV0 | Sanken Electric USA Inc. | 0 | ES1FV0-ND | kr.4.29598 | Parametric Equivalent |
| ES 1FV1 | Sanken Electric USA Inc. | 0 | ES1FV1CT-ND | kr.10.59000 | Parametric Equivalent |
| ES01F | Sanken Electric USA Inc. | 0 | ES01F-ND | kr.2.41357 | Parametric Equivalent |
| ES01FV | Sanken Electric USA Inc. | 0 | ES01FV-ND | kr.2.41357 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.41357 | kr.2,413.57 |
| 2.000 | kr.2.24563 | kr.4,491.26 |
| Unit Price without VAT: | kr.2.41357 |
|---|---|
| Unit Price with VAT: | kr.3.01696 |


