ES 1FV0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.4.29598
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.10.59000
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.4.29598
Datasheet
Diode 1500 V 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES 1FV0

DigiKey Part Number
ES1FV0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ES 1FV0
Description
DIODE STANDARD 1500V 500MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 1500 V 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 1500 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1500 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES 1FVSanken Electric USA Inc.0ES1FV-NDkr.4.29598Parametric Equivalent
ES 1FV1Sanken Electric USA Inc.0ES1FV1CT-NDkr.10.59000Parametric Equivalent
ES01FSanken Electric USA Inc.0ES01F-NDkr.2.41357Parametric Equivalent
ES01FVSanken Electric USA Inc.0ES01FV-NDkr.2.41357Parametric Equivalent
ES01FV0Sanken Electric USA Inc.0ES01FV0-NDkr.2.41357Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.4.29598kr.4,295.98
Manufacturers Standard Package
Unit Price without VAT:kr.4.29598
Unit Price with VAT:kr.5.36998