AU01AWK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 205
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.2.41357
Datasheet
Diode 600 V 500mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU01AWK

DigiKey Part Number
AU01AWK-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AU01AWK
Description
DIODE STANDARD 600V 500MA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 500mA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
400 ns
Packaging
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU01ASanken Electric USA Inc.0AU01A-NDkr.2.41357Parametric Equivalent
AU01AVSanken Electric USA Inc.0AU01AV-NDkr.2.41357Parametric Equivalent
AU01AV0Sanken Electric USA Inc.205AU01AV0CT-NDkr.8.88000Parametric Equivalent
AU01AV1Sanken Electric USA Inc.0AU01AV1-NDkr.2.41357Parametric Equivalent
AU01AWSSanken Electric USA Inc.0AU01AWS-NDkr.2.41357Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.41357kr.2,413.57
2.000kr.2.24563kr.4,491.26
Manufacturers Standard Package
Unit Price without VAT:kr.2.41357
Unit Price with VAT:kr.3.01696