2SA1488A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 0
Unit Price: kr.7.51797
Datasheet

Similar


STMicroelectronics
In Stock: 177
Unit Price: kr.16.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: kr.15.15000
Datasheet

Similar


onsemi
In Stock: 20
Unit Price: kr.13.95000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 4 A 15MHz 25 W Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1488A

DigiKey Part Number
2SA1488A-ND
Manufacturer
Manufacturer Product Number
2SA1488A
Description
TRANS PNP 80V 4A TO-220F
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 4 A 15MHz 25 W Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 4V
Packaging
Bulk
Power - Max
25 W
Part Status
Active
Frequency - Transition
15MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
4 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Supplier Device Package
TO-220F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1488Sanken Electric USA Inc.02SA1488-NDkr.7.51797Direct
D45H11FPSTMicroelectronics177497-12486-5-NDkr.16.67000Similar
KSB1017YTUonsemi0KSB1017YTU-NDkr.0.00000Similar
MJF2955Gonsemi45MJF2955GOS-NDkr.15.15000Similar
MJF45H11Gonsemi20MJF45H11GOS-NDkr.13.95000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.6.54161kr.6,541.61
Manufacturers Standard Package
Unit Price without VAT:kr.6.54161
Unit Price with VAT:kr.8.17701