
TSM-105-02-L-DV-TR | |
|---|---|
DigiKey Part Number | 612-TSM-105-02-L-DV-TR-ND - Tape & Reel (TR) 612-TSM-105-02-L-DV-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSM-105-02-L-DV-TR |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSM-105-02-L-DV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.70000 | kr.10.70 |
| 10 | kr.9.08300 | kr.90.83 |
| 100 | kr.7.71830 | kr.771.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.6.76255 | kr.1,352.51 |
| 600 | kr.5.50618 | kr.3,303.71 |
| 1.000 | kr.5.18409 | kr.5,184.09 |
| Unit Price without VAT: | kr.10.70000 |
|---|---|
| Unit Price with VAT: | kr.13.37500 |

